Knipex 1-Piece Circlip Plier, 140mm Overall Straight
- RS Stock No.:
- 500-1238
- Distrelec Article No.:
- 180-50-168
- Mfr. Part No.:
- 49 11 A1
- Brand:
- Knipex
Subtotal (1 unit)*
$67.88
(exc. GST)
$74.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.88 |
*price indicative
- RS Stock No.:
- 500-1238
- Distrelec Article No.:
- 180-50-168
- Mfr. Part No.:
- 49 11 A1
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| Handle Type | Plastic Coated, Non-Slip | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| ESD Safe | No | |
| Circlip Size Range | 10 → 25 mm | |
| Finish | Grey | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 471 and 472, DIN 5254 A | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
Handle Type Plastic Coated, Non-Slip | ||
Material Chrome Vanadium Steel, Electric Steel | ||
ESD Safe No | ||
Circlip Size Range 10 → 25 mm | ||
Finish Grey | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
Non-Sparking No | ||
Standards/Approvals DIN 471 and 472, DIN 5254 A | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 49 11 A1 Precision Circlip Pliers for external circlips on shafts with non-slip plastic coating grey atramentized 140 mm
49 11 A1 Precision Circlip Pliers heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. With inserted tips for reliable work. with overexpansion guard. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. Slim head style allows use in confined areas. DIN 5254 A
straight jaws. - Size of shaft: Ø 10 – 25mm- Tips (diameter): 1.3mm
Features and Benefits
Heavy Duty In Continuous Operation: Up To 10 Times Longer Service Life Compared To Turned Tips
With Inserted Tips For Reliable Work
With Overexpansion Guard
With Inserted Tips For Reliable Work
With Overexpansion Guard
Technical attributes
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Internal Opening Spring, Protected And Captive
Non-Slip Plastic Coating On The Handles
Slim Head Style Allows Use In Confined Areas
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Internal Opening Spring, Protected And Captive
Non-Slip Plastic Coating On The Handles
Slim Head Style Allows Use In Confined Areas
Standards
DIN 5254
Related links
- Knipex 1-Piece Circlip Plier, 140 mm Overall
- Knipex 1-Piece Circlip Plier, 140 mm Overall Straight
- Knipex 1-Piece Circlip Plier, 140 mm Overall Internal ESD Safe
- Knipex 1-Piece Circlip Plier, 140 mm Overall Internal
- Knipex 44 13 J1 1-Piece Circlip Plier, 140 mm Overall Straight
- Knipex 46 13 A1 1-Piece Circlip Plier, 140 mm Overall
- Knipex 46 11 G0 1-Piece Circlip Plier, 140 mm Overall
- SAM 190-13A-FME 1-Piece Circlip Plier 5mm Jaw
