SAM 195-13A-FME 1-Piece Plier Set, 140mm Overall Straight, 5mm Jaw
- RS Stock No.:
- 282-7444
- Mfr. Part No.:
- 195-13A-FME
- Brand:
- SAM
Subtotal (1 unit)*
$99.00
(exc. GST)
$108.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.00 |
*price indicative
- RS Stock No.:
- 282-7444
- Mfr. Part No.:
- 195-13A-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 5mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Jaw Shape | Straight | |
| Model Number | 195-13A-FME | |
| Standards/Approvals | NF E73-130, DIN 5254 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 5mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Jaw Shape Straight | ||
Model Number 195-13A-FME | ||
Standards/Approvals NF E73-130, DIN 5254 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Plier is a straight nose plier with clip. The clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity. The shape of the noses perfectly holds the circlips when use
Chrome vanadium steel
Branches coated with PVC
Related links
- SAM 190-13A-FME 1-Piece Circlip Plier 5mm Jaw
- SAM 195-17A-FME 1-Piece Long Nose Plier, 180 mm Overall Straight
- SAM 232-18TI-FME 1-Piece Plier Set 21mm Jaw
- SAM 239-R20G-FME 1-Piece Plier 73mm Jaw
- SAM 1-Piece Circlip Plier, 140 mm Overall ESD Safe
- SAM 591-10 Circlip Plier Straight Tip, 5mm Jaw
- SAM 556 1-Piece Plier Set 40mm Jaw
- SAM 219-28 1-Piece Plier Set 11mm Jaw
