SAM 190-13A-FME 1-Piece Circlip Plier, 140mm Overall Straight, 5mm Jaw
- RS Stock No.:
- 282-7360
- Mfr. Part No.:
- 190-13A-FME
- Brand:
- SAM
Subtotal (1 unit)*
$98.55
(exc. GST)
$108.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.55 |
*price indicative
- RS Stock No.:
- 282-7360
- Mfr. Part No.:
- 190-13A-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 5mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Jaw Shape | Straight | |
| Model Number | 190-13A-FME | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
Material Chrome Vanadium Steel | ||
Jaw Length 5mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Jaw Shape Straight | ||
Model Number 190-13A-FME | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Plier is a straight nose pliers for inner circlips and it is matt chrome plated with clip. The clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity.
Polish chromed finishing
PVC sheath branches
Compliance to DIN 5256
Related links
- SAM 195-13A-FME 1-Piece Plier Set 5mm Jaw
- SAM 1-Piece Circlip Plier 140mm Jaw ESD Safe
- SAM 591-10 Circlip Plier Straight Tip, 5mm Jaw
- Knipex 1-Piece Circlip Plier, 140 mm Overall Straight
- Knipex 44 13 J1 1-Piece Circlip Plier, 140 mm Overall Straight
- SAM 1-Piece Circlip Plier, 140 mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 140 mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier 140mm Jaw ESD Safe
