ideal-tek E6024 1-Piece Long Nose Plier Serrated, 145mm Overall, 30mm Jaw ESD Safe
- RS Stock No.:
- 847-3009
- Mfr. Part No.:
- E6024.CRBG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$103.03
(exc. GST)
$113.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.03 |
*price indicative
- RS Stock No.:
- 847-3009
- Mfr. Part No.:
- E6024.CRBG
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Long Nose Plier | |
| Sub Type | Snipe Nose | |
| Number of Pieces | 1 | |
| Overall Length | 145mm | |
| ESD Safe | Yes | |
| Handle Type | Comfort Grip | |
| Material | Stainless Steel | |
| Jaw Length | 30mm | |
| Jaw Width | 6.4mm | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Long Nose Plier | ||
Sub Type Snipe Nose | ||
Number of Pieces 1 | ||
Overall Length 145mm | ||
ESD Safe Yes | ||
Handle Type Comfort Grip | ||
Material Stainless Steel | ||
Jaw Length 30mm | ||
Jaw Width 6.4mm | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Idealtek Ergo-tek Snipe Nose Pliers
Precision Swiss made pliers that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.
Commonly used in electronic assembly and rework, as well as in fine jewellery
E6021 Snipe Nose Smooth
E6022 Snipe Nose Serrated
E6024 Snipe Nose Long Serrated
Related links
- ideal-tek 1-Piece Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Smooth 30mm Jaw ESD Safe
- ideal-tek 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- ideal-tek PP2005E.IT Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek PP2007E.IT Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Smooth 10mm Jaw ESD Safe
- ideal-tek 100-Piece Flat Nose Plier Serrated, 10mm Jaw ESD Safe
- ideal-tek E6012 1-Piece Flat Nose Plier Serrated 20mm Jaw ESD Safe
