CK T3770D 120 1-Piece Flat Nose Plier Smooth, 130mm Overall, 22mm Jaw ESD Safe
- RS Stock No.:
- 275-5291
- Distrelec Article No.:
- 180-44-889
- Mfr. Part No.:
- T3770D 120
- Brand:
- CK
Subtotal (1 unit)*
$97.98
(exc. GST)
$107.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.98 |
*price indicative
- RS Stock No.:
- 275-5291
- Distrelec Article No.:
- 180-44-889
- Mfr. Part No.:
- T3770D 120
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| ESD Safe | Yes | |
| Handle Type | Dual Component, Ergonomic | |
| Material | Alloy Steel | |
| Jaw Length | 22mm | |
| Finish | Mirror Polished Surface | |
| Jaw Style | Smooth | |
| Standards/Approvals | VDE0682/201, VDE, ISO 5745, IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
ESD Safe Yes | ||
Handle Type Dual Component, Ergonomic | ||
Material Alloy Steel | ||
Jaw Length 22mm | ||
Finish Mirror Polished Surface | ||
Jaw Style Smooth | ||
Standards/Approvals VDE0682/201, VDE, ISO 5745, IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD flat nose plier is made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment.
Mirror polished surface eliminates the risk
Fully ESD compliant for safe use
Related links
- CK T3770 1D120 1-Piece Flat Nose Plier Smooth 20mm Jaw ESD Safe
- Knipex 34 12 1-Piece Flat Nose Plier 22mm Jaw ESD Safe
- Knipex 34 12 1-Piece Flat Nose Plier 22mm Jaw
- CK T3770 1-Piece Flat Nose Plier Smooth 22mm Jaw
- Erem 1-Piece Flat Nose Plier Smooth 23mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth, 130mm Overall
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw ESD Safe
- Erem 1-Piece Flat Nose Plier Smooth 23mm Jaw ESD Safe
