Knipex 1-Piece Long Nose Plier Pointed, 160mm Overall, 50mm Jaw

Subtotal (1 unit)*

$63.35

(exc. GST)

$69.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.35

*price indicative

RS Stock No.:
238-6938
Distrelec Article No.:
180-44-832
Mfr. Part No.:
25 05 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Long Nose Plier

Tip Size

3 mm

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

160mm

Handle Type

Comfort Grip

Material

Vanadium Electric Steel

ESD Safe

No

Jaw Length

50mm

Jaw Width

16.5mm

Finish

Chrome

Jaw Style

Pointed

Standards/Approvals

DIN ISO 5746, DIN EN 60900, ASME B107.20, IEC 60900, DIN ISO 5745

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Half round nose pliers 160mm with cutting edge - Chrome plated


The Knipex half round nose plier has cutting edges for soft, medium hard and hard wire.

Features and Benefits


160mm with cutting edge

Two-material sheathing - Chrome plated;Suitable for work requiring precision gripping and cutting

Long, tapered, half round jaws

Grooved jaw interior

With cutting edges for soft, medium and hard wire

Induction hardened cutting edges (hardness approx. 61 HRC);Vanadium electric steel, forged, oil-hardened in several stages

Standards

DIN ISO 5745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy