Bahco 2171G-140 1-Piece Plier, 150mm Overall Straight, 18.5mm Jaw

Subtotal (1 unit)*

$50.09

(exc. GST)

$55.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.09

*price indicative

RS Stock No.:
281-9153
Mfr. Part No.:
2171G-140
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Plier

Number of Pieces

1

Overall Length

150mm

Handle Type

Dual Component

Material

Steel

Jaw Length

18.5mm

Finish

Phosphate

Jaw Style

Straight

Jaw Shape

Straight

Model Number

2171G-140

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Pliers, Copper: 2.5mm/Iron: 1.6mm/Piano: 1.5mm Cutting Capacity, Alloy Steel - 2171G-140


This versatile pair of side cutting pliers is designed for precision tasks that require consistent performance. With a robust design, these pliers are essential for professionals in the automation, electronics, electrical, and mechanical sectors. Their cutting capabilities enable them to efficiently handle copper, iron, and piano wire.

Features & Benefits


• Made from high-quality alloy steel for durability and strength

• Straight tip style allows for accurate cuts in tight spaces

• Cutting capacity accommodates various wire types

• Compact 150mm length facilitates ease of use and storage

• Sturdy construction ensures longevity for professional tasks

• Effective jaw design enhances grip and cutting efficiency

Applications


• Used with copper wire for electrical wiring projects

• Suitable for precision tasks in electronics assembly

• Utilised for cutting iron wire in mechanical

• Recommended for professionals in need of dependable wire cutting tools

• Useful in various automation setups for maintenance tasks

Can these pliers handle thicker wire types effectively?


Yes, they can cut through copper, iron, and piano wire, with a cutting capacity of 2.5mm for copper.

What type of maintenance do these require for optimal performance?


Regular cleaning and occasional lubrication of the joints will keep them operating smoothly.

Are these suitable for intricate electrical work?


Yes, the precise tip style makes them ideal for detailed electrical tasks where accuracy is important.

How do they perform in heavy-duty environments?


Their sturdy construction ensures they are dependable and durable, even in challenging working conditions.

Can these be used in confined spaces?


Yes, the compact design allows for easy handling in narrow areas, enabling efficient cutting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy