Bahco 2171G-180 1-Piece Plier, 185mm Overall Straight, 22mm Jaw

Subtotal (1 unit)*

$58.76

(exc. GST)

$64.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.76

*price indicative

RS Stock No.:
281-9155
Mfr. Part No.:
2171G-180
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Plier

Number of Pieces

1

Overall Length

185mm

Material

Steel

Handle Type

Dual Component

Jaw Length

22mm

Finish

Phosphate

Jaw Style

Straight

Jaw Shape

Straight

Model Number

2171G-180

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Pliers, 185mm Overall Length, Alloy Steel - 2171G-180


This side cutting plier is designed for effective wire manipulation in professional and industrial environments. It is suitable for tasks requiring precision in cutting various materials. Made from high-quality alloy steel, it ensures durability, making it a necessary tool for professionals in automation, electronics, and electrical fields.

Features & Benefits


• Effortlessly cuts copper and iron

• Straight tip style for precision in tight spaces

• Handles copper, iron, and piano wires

• Compact overall length for easy handling

• Robust jaw construction for long-lasting performance

• High cutting capacity for various Applications

Applications


• Precision cutting in electrical installations

• Mechanical assembly of components

• Electronics repairs and maintenance

• Circuit board handling in automation

• Crafting and assembling intricate wire designs

What type of wire can it effectively cut?


It can efficiently cut through copper wire, iron wire, and piano wire.

Is it suitable for use in tight spaces?


Yes, the straight tip style allows for precise cutting in confined areas.

How should I maintain the tool for optimal performance?


Regular cleaning and occasional lubrication will keep it in good condition.

Can it handle thicker wires?


It is capable of cutting copper up to 2.5mm and iron up to 1.6mm in thickness.

What industries benefit from using this tool?


It is essential in fields such as automation, electronics, and electrical work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy