Subtotal (1 unit)*
$762.79
(exc. GST)
$839.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.79 |
*price indicative
- RS Stock No.:
- 278-3963
- Mfr. Part No.:
- 210-492
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Unlocking pliers for component plug housings are essential tools designed for efficiently and safely disassembling electronic connectors. Specifically engineered for component plug housing.
RoHS compliant
Related links
- Ega-Master 62479 1-Piece Plier 60mm Jaw
- Knipex 46 11 A3 1-Piece Circlip Plier, 210 mm Overall
- Knipex 46 13 A3 1-Piece Circlip Plier, 210 mm Overall
- Knipex 46 31 A32 1-Piece Circlip Plier, 210 mm Overall
- WAGO 210-143 1-Piece Plier
- Facom DE.CAPB 1-Piece Plier
- Facom DM.28A 1-Piece Plier
- SAM 98-P-10 1-Piece Plier
