Subtotal (1 unit)*
$143.59
(exc. GST)
$157.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.59 |
*price indicative
- RS Stock No.:
- 216-582
- Mfr. Part No.:
- DE.CAPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Jaw Shape | Straight | |
| Model Number | DE.CAPB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Jaw Shape Straight | ||
Model Number DE.CAPB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom Exhaust Pipe Collar Pliers are designed for efficiency and ease of use, featuring a convenient locking system that keeps the collar open for hands free operation. This innovative design allows for quick and precise adjustments when working on exhaust systems, making it easier to manipulate collars and clamps without the need for additional assistance.
Easy one hand placement
