Subtotal (1 unit)*
$500.43
(exc. GST)
$550.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.43 |
*price indicative
- RS Stock No.:
- 278-3867
- Mfr. Part No.:
- 210-143
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Handle Type | Uninsulated | |
| Material | Steel | |
| ESD Safe | No | |
| Finish | Standard Steel | |
| Jaw Shape | Angled Tip | |
| Model Number | 210-143 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Handle Type Uninsulated | ||
Material Steel | ||
ESD Safe No | ||
Finish Standard Steel | ||
Jaw Shape Angled Tip | ||
Model Number 210-143 | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Operating pliers use to grip small objects, reach awkward places, holding wires, bend loops, and attach wires. Work involving smaller gauge wire.
ROHS compliant
Used for 279 and 280 series
