Knipex 46 13 A3 1-Piece Circlip Plier, 210mm Overall

Subtotal (1 unit)*

$66.99

(exc. GST)

$73.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.99

*price indicative

RS Stock No.:
267-7241
Mfr. Part No.:
46 13 A3
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

210mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Handle Type

Plastic Coated

ESD Safe

No

Circlip Size Range

40 → 100 mm

Finish

Chrome Plated

Jaw Shape

Straight

Model Number

46 13 A3

Standards/Approvals

DIN 5254 A

Non-Sparking

No

Height Safe

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 46 13 A3 Circlip Pliers for external circlips on shafts with plastic coating chrome-plated 210 mm


46 13 A3 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5254 A

straight jaws. - Size of shaft: Ø 40 – 100mm- Tips (diameter): Ø 2.3mm

Technical attributes


Solid Style, Forged
Non-Slip, Solid Tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy