Erem 1-Piece Electronic Pliers Smooth, 120mm Overall, 23mm Jaw ESD Safe
- RS Stock No.:
- 240-0749
- Mfr. Part No.:
- 554A
- Brand:
- Erem
Subtotal (1 unit)*
$131.36
(exc. GST)
$144.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.36 |
*price indicative
- RS Stock No.:
- 240-0749
- Mfr. Part No.:
- 554A
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Electronic Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 120mm | |
| Material | Steel | |
| Handle Type | Insulated | |
| ESD Safe | Yes | |
| Jaw Length | 23mm | |
| Jaw Style | Smooth | |
| Standards/Approvals | UPC | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Electronic Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 120mm | ||
Material Steel | ||
Handle Type Insulated | ||
ESD Safe Yes | ||
Jaw Length 23mm | ||
Jaw Style Smooth | ||
Standards/Approvals UPC | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CH
Weller Electronic Pliers, 23mm Jaw Length, 120mm Overall Length - 554A
This electronic pliers is a precision hand tool designed for electronic and delicate assembly work, providing insulated handling and static-safe operation in workshop and lab environments. It combines a smooth gripping surface with a compact profile to support fine manipulation of components while maintaining user protection and ESD considerations.
Features and Benefits:
• Steel construction delivers durable cutting and gripping performance
• Insulated handles reduce risk during live work on electronic circuits
• ESD-safe design minimises electrostatic discharge to components
• Smooth jaw finish prevents marking of delicate parts
• UPC approval confirms standardised manufacturing compliance
• Insulated handles reduce risk during live work on electronic circuits
• ESD-safe design minimises electrostatic discharge to components
• Smooth jaw finish prevents marking of delicate parts
• UPC approval confirms standardised manufacturing compliance
Applications
• Suitable for delicate component manipulation in electronics assembly
• Ideal for precision tasks in repair and maintenance work
• Used with sensitive circuitry where static control is required
• Can be used for inspection and adjustment of small terminals
• Appropriate for bench work requiring non-marking gripping
• Ideal for precision tasks in repair and maintenance work
• Used with sensitive circuitry where static control is required
• Can be used for inspection and adjustment of small terminals
• Appropriate for bench work requiring non-marking gripping
What material ensures longevity under frequent use?
The tool is made from steel, providing strength and resistance to wear in repetitive operations.
How does the handle support electrical safety practices?
The insulated handle offers a barrier against accidental contact with live conductors during component-level interventions.
Is the tool appropriate for electrostatic-sensitive devices?
Yes, it is ESD safe, which helps prevent damage to static-sensitive components during handling.
What jaw characteristics help when working with small parts?
The jaws have a smooth profile that reduces surface marring and improves secure, gentle gripping of delicate items.
Related links
- Erem 1-Piece Flat Nose Plier Smooth 23mm Jaw ESD Safe
- SAM 1-Piece Flat Nose Plier 23mm Jaw ESD Safe
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- CK T3770D 120 1-Piece Flat Nose Plier Smooth 22mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Smooth 30mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
