Knipex 34 52 1-Piece Round Nose Plier Round, 137mm Overall, 23mm Jaw

Subtotal (1 unit)*

$103.47

(exc. GST)

$113.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.47

*price indicative

RS Stock No.:
124-5819
Distrelec Article No.:
300-51-684
Mfr. Part No.:
34 52 130
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Plier

Product Type

Round Nose Plier

Number of Pieces

1

Tip Size

1.6 mm

Overall Length

137mm

VDE/1000V Approved

No

Handle Type

Comfort Grip

Material

Chrome Steel

ESD Safe

No

Jaw Length

23mm

Jaw Width

11.2mm

Finish

Burnished

Jaw Style

Round

Non-Sparking

No

Standards/Approvals

DIN ISO 9655

Non Compliant

COO (Country of Origin):
DE

KNIPEX 34 52 130 Precision Electronics Gripping Pliers with multi-component handles burnished 130 mm


34 52 130 Precision Electronics Gripping Pliers Precision pliers for fine assembly work, e. g. in electronics and fine mechanics. For gripping, holding and bending. Bolted joint: precise, zero backlash operation of pliers. Precisely finished joint surfaces for smooth, low friction movement along the complete opening range. Low-friction double spring for smooth and even opening. Edges carefully deburred. Non-reflective finish. For very precise assembly work, e.g. in electronics and fine mechanics. Approx. 20% lighter than conventional electronics pliers. Smooth-running double spring for a gentle and even opening. half-round jaws. with precision laser cut cross-shaping. - Jaw length (B): 22.7mm- Jaw thickness (joint) (D): 6.5mm- Tips width (E): 1.6mm- Tips thickness (F): 1.6mm- Head width (A): 11.2mm

Technical attributes


Precision Pliers For Fine Assembly Work, E. G. In Electronics And Fine Mechanics
For Gripping, Holding And Bending
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Precisely Finished Joint Surfaces For Smooth, Low Friction Movement Along The Complete Opening Range
Low-Friction Double Spring For Smooth And Even Opening

Standards

DIN ISO 9655

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy