Facom 1-Piece Round Nose Plier Smooth, 160mm Overall

Subtotal (1 unit)*

$97.70

(exc. GST)

$107.47

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 38 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.70

*price indicative

RS Stock No.:
235-7597
Mfr. Part No.:
402
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Round Nose Plier

Sub Type

Half Round Nose Cutter

Number of Pieces

1

Tip Size

40 mm

Overall Length

160mm

Material

Stainless Steel

Finish

Matt Burnished

Jaw Style

Smooth

Standards/Approvals

DIN ISO 9655, ISO 9655, ASME B107.500, NF ISO 9655

Non Compliant

COO (Country of Origin):
IT
The Facom half round nose pliers has short smooth jaws and matt burnish finish with red grips.

Length 160 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy