Rapid Agrafage 5000407 12-Piece Plier, 145mm Overall Straight

Subtotal (1 unit)*

$32.02

(exc. GST)

$35.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.02

*price indicative

RS Stock No.:
270-7731
Mfr. Part No.:
5001723
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Plier

Number of Pieces

12

VDE/1000V Approved

No

Overall Length

145mm

ESD Safe

No

Material

Steel, Aluminium

Circlip Size Range

4 mm

Jaw Style

Straight

Jaw Shape

Straight

Model Number

5000407

Non-Sparking

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Eyelet Pliers are perfect for setting 4mm diameter eyelets and are ideal for fabrics, leather, shoes, canvas. It is equipped with an integrated punching system.

Delivered in blister

Integrated handle locking system

The RP05 eyelet plier is perfect for setting eyelets in leather, shoes, canvas, and many other materials.

With a sleek chrome finish and durable steel components, it’s easy to use and delivers great results. It also features a punching function that allows you to pre-pierce materials (up to 4 mm thick) before setting the eyelet ensuring a clean and precise finish.

The kit includes 105 eyelets (Ø4 mm) in brass, copper, and nickel finishes 35 pieces of each.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy