Knipex 1-Piece Combination Plier, 145mm Overall
- RS Stock No.:
- 238-6927
- Distrelec Article No.:
- 300-51-672
- Mfr. Part No.:
- 08 21 145
- Brand:
- Knipex
Subtotal (1 unit)*
$73.27
(exc. GST)
$80.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.27 |
*price indicative
- RS Stock No.:
- 238-6927
- Distrelec Article No.:
- 300-51-672
- Mfr. Part No.:
- 08 21 145
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Cutting Capacity | Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | |
| Overall Length | 145mm | |
| Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Finish | Polished | |
| Standards/Approvals | DIN EN 60900, IEC 60900, DIN ISO 5746, ASME B107.20, DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Cutting Capacity Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | ||
Overall Length 145mm | ||
Material Vanadium Electric Steel | ||
ESD Safe No | ||
Finish Polished | ||
Standards/Approvals DIN EN 60900, IEC 60900, DIN ISO 5746, ASME B107.20, DIN ISO 5745 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Universal Pliers 145mm with cutting edge - Polished head
The Knipex multi-purpose needle nose pliers is for long life and has solid jaws. It is a reliable and versatile all-purpose pliers for work on the move. It has 145 mm length with cutting edge.
PVC-jacketed
High leverage with pointed jaws;Practical for use in confined spaces thanks to slim head and pointed jaws (anti-twist)
Jaw interior with special convex contour on one side to ensure that flat workpieces are held securely
A ground groove in the gripping surface allows small parts such as nails, pins and bolts to be held and removed
Easy cutting due to rivet positioning to ensure high leverage
Cutting edges for soft, medium and hard wire;Forged from high-quality special tool steel, oil-hardened in several stages
Standards
DIN ISO 5746
- RS Stock No. 1245814
- Mfr. Part No. 08 25 145
Each
$72.83
- RS Stock No. 2386925
- Mfr. Part No. 02 01 200
Each
$56.51
- RS Stock No. 1245813
- Mfr. Part No. 08 22 145
Each
$80.02
- RS Stock No. 2678535
- Mfr. Part No. 03 01 250
Each
$68.76
Related links
- Knipex 1-Piece Combination Plier Pointed, 145 mm Overall
- Knipex 1-Piece Combination Plier Pointed, 145 mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 145mm Overall
- Knipex 21185 1-Piece Nose Plier Pointed, 185 mm Overall
- Knipex 1-Piece Combination Plier, 110mm Overall
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Plier Round 40mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw












