Knipex 1-Piece Long Nose Plier, 145mm Overall, 42mm Jaw
- RS Stock No.:
- 267-7026
- Mfr. Part No.:
- 30 25 140
- Brand:
- Knipex
Subtotal (1 unit)*
$67.91
(exc. GST)
$74.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.91 |
*price indicative
- RS Stock No.:
- 267-7026
- Mfr. Part No.:
- 30 25 140
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Tip Size | 2.5 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 145mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Jaw Length | 42mm | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Tip Size 2.5 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 145mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Jaw Length 42mm | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Long Nose Pliers-Half Round Tips for Heavy duty and wear resisting with Different jaw styles Long, trapezoidal jaws.
Chrome vanadium electric steel material
Does not contain SVHC
Related links
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier Long Nose 42mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
- Knipex 1-Piece Long Nose Plier 37.5mm Jaw
- Facom 181EF.25CPE 1-Piece Long Nose Plier 42mm Jaw
- Facom MICRO-TECH 403.MT 1-Piece Long Nose Plier Smooth 42mm Jaw
