SAM 237-16G-FME 1-Piece Nose Plier, 160mm Overall, 51mm Jaw

Subtotal (1 unit)*

$81.53

(exc. GST)

$89.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.53

*price indicative

RS Stock No.:
282-8278
Mfr. Part No.:
237-16G-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Polierte Verchromte Gerade Halbrundzangen

Product Type

Nose Plier

Number of Pieces

1

Tip Size

2.5 mm

VDE/1000V Approved

No

Overall Length

160mm

Material

Chrome Vanadium Steel

Jaw Length

51mm

Finish

Polished Chrome Plated

Standards/Approvals

NF ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Straight FME half round nose plier integrated wire cutter function for hard steel wire. It has cutting capacity for hard steel wire.

Two material arms

Nose ridged for better tightening

With FME function clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy