Facom 475A.15 1-Piece Circlip Plier, 150mm Overall
- RS Stock No.:
- 268-6654
- Mfr. Part No.:
- 475A.15
- Brand:
- Facom
Subtotal (1 unit)*
$162.78
(exc. GST)
$179.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.78 |
*price indicative
- RS Stock No.:
- 268-6654
- Mfr. Part No.:
- 475A.15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 150mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Handle Type | Polyvinyl Chloride | |
| Circlip Size Range | 10 → 18 mm, 10 → 30 mm | |
| Finish | Polyvinyl Chloride, Burnished | |
| Jaw Shape | Bent | |
| Model Number | 475A.15 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 150mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
Handle Type Polyvinyl Chloride | ||
Circlip Size Range 10 → 18 mm, 10 → 30 mm | ||
Finish Polyvinyl Chloride, Burnished | ||
Jaw Shape Bent | ||
Model Number 475A.15 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom reversible plier is single tool for both inside and outside C-clips.
Burnished, PVC grip
Related links
- Facom Circlip Plier, 150 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall ESD Safe
- Facom 1-Piece Combination Plier, 150 mm Overall ESD Safe
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- RND 1-Piece Plier, 150 mm Overall
- Knipex 1-Piece Combination Plier, 150 mm Overall
- Knipex 1-Piece Gripping Plier, 150 mm Overall Serrated
- Bahco NS404-160 1-Piece Flat Nose Plier 41mm Jaw
