Facom Circlip Plier, 150mm Overall ESD Safe
- RS Stock No.:
- 188-3966
- Mfr. Part No.:
- 411A.17
- Brand:
- Facom
Subtotal (1 unit)*
$102.38
(exc. GST)
$112.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.38 |
*price indicative
- RS Stock No.:
- 188-3966
- Mfr. Part No.:
- 411A.17
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Overall Length | 150mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Handle Type | PVC Grip | |
| Material | Steel | |
| Circlip Size Range | 15 → 62 mm | |
| Finish | Chrome | |
| Standards/Approvals | ASME B107.500 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Overall Length 150mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Handle Type PVC Grip | ||
Material Steel | ||
Circlip Size Range 15 → 62 mm | ||
Finish Chrome | ||
Standards/Approvals ASME B107.500 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Special tips for snap-rings and spring clips.
Finish: chrome finish, PVC grip.
Related links
- Facom 1-Piece Combination Plier, 150 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 310 mm Overall ESD Safe
- Facom 4-Piece Circlip Plier, 418 mm Overall ESD Safe
- Facom Circlip Plier, 310mm Overall ESD Safe
- RS PRO Flat Nose Plier, 150 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 215 mm Overall ESD Safe
- Facom 4-Piece Circlip Plier, 175 mm Overall ESD Safe
