Knipex 46 11 G4 1-Piece Circlip Plier, 180mm Overall

Subtotal (1 unit)*

$56.58

(exc. GST)

$62.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.58

*price indicative

RS Stock No.:
267-7237
Mfr. Part No.:
46 11 G4
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

180mm

Handle Type

Plastic Coated

Material

Special Quality Tool Steel

ESD Safe

No

Circlip Size Range

20 → 30 mm

Finish

Black Atramentised, Head Polished

Jaw Shape

Straight

Model Number

46 11 G4

Standards/Approvals

REACH

Height Safe

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 46 11 G4 Circlip Pliers for grip rings on shafts with plastic coating black atramentized 180 mm


46 11 G4 Circlip Pliers For fitting grip rings on shafts from Ø 4 - 30 mm. With opening spring. Solid style, forged. Non-slip, solid tips. for fitting grip rings on shafts from Ø 20.0 – 30.0 mm. - Size of shaft: Ø 20 – 30mm- Tips (diameter): Ø 1.8mm

Features and Benefits


For Fitting Grip Rings On Shafts From Ø 20.0 – 30.0 Mm

Technical attributes


For Fitting Grip Rings On Shafts From Ø 4 - 30 Mm
With Opening Spring
Solid Style, Forged
Non-Slip, Solid Tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy