Knipex 1-Piece Circlip Plier, 210mm Overall
- RS Stock No.:
- 267-7284
- Mfr. Part No.:
- 49 41 A31
- Brand:
- Knipex
Subtotal (1 unit)*
$133.01
(exc. GST)
$146.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.01 |
*price indicative
- RS Stock No.:
- 267-7284
- Mfr. Part No.:
- 49 41 A31
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 210mm | |
| Handle Type | Non-Slip, Plastic Coated | |
| ESD Safe | No | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Grey | |
| Jaw Shape | Angled | |
| Standards/Approvals | DIN 5254 B | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 210mm | ||
Handle Type Non-Slip, Plastic Coated | ||
ESD Safe No | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Circlip Size Range 40 → 100 mm | ||
Finish Grey | ||
Jaw Shape Angled | ||
Standards/Approvals DIN 5254 B | ||
Non-Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 49 41 A31 Precision Circlip Pliers for external circlips on shafts with non-slip plastic coating grey atramentized 210 mm
49 41 A31 Precision Circlip Pliers With inserted tips for reliable work. Highly resilient under continuous use: up to 10 times longer service life compared to turned tips. Precise, smoothly-operating screw joint. Forged. Large contact faces on the tips: no distortion of circlips, easy fitting. Slim head style allows use in confined areas. Internal opening spring, protected and captive. Handles with non-slip plastic coating. with overexpansion guard (adjustable using end stop).
Features and Benefits
With Inserted Tips For Reliable Work
With Overexpansion Guard (Adjustable Using End Stop)
With Overexpansion Guard (Adjustable Using End Stop)
Technical attributes
Highly Resilient Under Continuous Use: Up To 10 Times Longer Service Life Compared To Turned Tips
Precise, Smoothly-Operating Screw Joint
Forged
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Slim Head Style Allows Use In Confined Areas
Precise, Smoothly-Operating Screw Joint
Forged
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Slim Head Style Allows Use In Confined Areas
Related links
- Knipex 1-Piece Circlip Plier, 210 mm Overall
- Knipex 1-Piece Circlip Plier, 165 mm Overall
- Knipex 1-Piece Circlip Plier, 130 mm Overall
- Knipex 46 11 A3 1-Piece Circlip Plier, 210 mm Overall
- Knipex 46 13 A3 1-Piece Circlip Plier, 210 mm Overall
- Knipex 46 31 A32 1-Piece Circlip Plier, 210 mm Overall
- Knipex 1-Piece Circlip Plier, 140 mm Overall
- Knipex 1-Piece Circlip Plier, 320 mm Overall
