Knipex 46 11 G3 1-Piece Circlip Plier, 140mm Overall

Subtotal (1 unit)*

$59.61

(exc. GST)

$65.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.61

*price indicative

RS Stock No.:
267-7235
Mfr. Part No.:
46 11 G3
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

140mm

VDE/1000V Approved

No

Handle Type

Plastic Coated

Material

Special Quality Tool Steel

ESD Safe

No

Circlip Size Range

14 → 18 mm

Finish

Black Atramentised, Head Polished

Jaw Shape

Straight

Model Number

46 11 G3

Standards/Approvals

REACH

Height Safe

No

Non Compliant

COO (Country of Origin):
DE
The Knipex circlip pliers for external circlips on shafts which is design in solid style and forged.It also has non slip grip with solid tips.

DIN 5254 A straight tips

Pliers body and tips is made of chrome vanadium steel, forged, oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy