Knipex 41 24 225 1-Piece Gripping Plier, 225mm Overall
- RS Stock No.:
- 267-7194
- Mfr. Part No.:
- 41 24 225
- Brand:
- Knipex
Subtotal (1 unit)*
$59.12
(exc. GST)
$65.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.12 |
*price indicative
- RS Stock No.:
- 267-7194
- Mfr. Part No.:
- 41 24 225
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 225mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Finish | Galvanised | |
| Standards/Approvals | REACH does not contain SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 225mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Finish Galvanised | ||
Standards/Approvals REACH does not contain SVHC | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex grip pliers that hold round, profile and flat material securely, it is heavy duty model with adjustment screw and release lever.
It can be use as one hand operation
High clamping pressure due to toggle lever action
Pliers body is made of rolled steel, high strength
Gripping jaws is made of chrome vanadium electric steel and is forged
Related links
- Knipex 41 14 250 1-Piece Gripping Plier, 250 mm Overall
- Knipex 41 04 250 1-Piece Gripping Plier, 250 mm Overall
- Knipex 41 04 300 1-Piece Gripping Plier Round, 300 mm Overall
- Knipex 41 04 180 1-Piece Gripping Plier Round, 180 mm Overall
- Knipex 44 11 J3 1-Piece Circlip Plier, 225 mm Overall
- Knipex 42 24 280 1-Piece Gripping Plier, 280 mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex 82 02 250 SB 1-Piece Gripping Plier, 257mm Overall
