Knipex 44 11 J3 1-Piece Circlip Plier, 225mm Overall
- RS Stock No.:
- 267-7200
- Mfr. Part No.:
- 44 11 J3
- Brand:
- Knipex
Subtotal (1 unit)*
$55.37
(exc. GST)
$60.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.37 |
*price indicative
- RS Stock No.:
- 267-7200
- Mfr. Part No.:
- 44 11 J3
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 225mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Black Atramentised, Head Polished | |
| Jaw Shape | Straight | |
| Model Number | 44 11 J3 | |
| Standards/Approvals | DIN 5256 C | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 225mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
Circlip Size Range 40 → 100 mm | ||
Finish Black Atramentised, Head Polished | ||
Jaw Shape Straight | ||
Model Number 44 11 J3 | ||
Standards/Approvals DIN 5256 C | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 44 11 J3 Circlip Pliers for internal circlips in bore holes with plastic coating black atramentized 225 mm
44 11 J3 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5256 C, straight jaws. - Size of bore: Ø 40 – 100mm- Tips (diameter): Ø 2.3mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
Related links
- Knipex 44 13 J3 1-Piece Circlip Plier, 225 mm Overall
- Knipex 44 31 J32 1-Piece Circlip Plier, 225 mm Overall
- Knipex 1-Piece Circlip Plier, 225 mm Overall
- Knipex 44 11 J4 1-Piece Circlip Plier, 320 mm Overall
- Teng Tools MB473-9 1-Piece Circlip Plier, 225 mm Overall
- SAM 1-Piece Circlip Plier, 225 mm Overall ESD Safe
- Knipex 1-Piece Circlip Plier, 225mm Overall
- Knipex 1-Piece Circlip Plier, 180 mm Overall Straight
