Knipex 42 24 280 1-Piece Gripping Plier, 280mm Overall
- RS Stock No.:
- 267-7196
- Mfr. Part No.:
- 42 24 280
- Brand:
- Knipex
Subtotal (1 unit)*
$114.56
(exc. GST)
$126.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.56 |
*price indicative
- RS Stock No.:
- 267-7196
- Mfr. Part No.:
- 42 24 280
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 280mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Finish | Galvanised | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 280mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Finish Galvanised | ||
Standards/Approvals REACH, RoHS | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 42 24 280 Welding Grip Pliers galvanized 280 mm
42 24 280 Welding Grip Pliers For gripping, clamping and holding of diverse profiles. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. heat resistant malleable cast iron jaws. round or tubular material items lying centrally side by side are held securely during welding. - Clamping width round: 10 – 70mm
Features and Benefits
Heat Resistant Malleable Cast Iron Jaws
Round Or Tubular Material Items Lying Centrally Side By Side Are Held Securely During Welding
Round Or Tubular Material Items Lying Centrally Side By Side Are Held Securely During Welding
Technical attributes
For Gripping, Clamping And Holding Of Diverse Profiles
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Related links
- Knipex 42 14 280 1-Piece Gripping Plier, 280 mm Overall
- Knipex 42 34 280 1-Piece Gripping Plier, 280 mm Overall
- Knipex 41 24 225 1-Piece Gripping Plier, 225 mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex 82 02 250 SB 1-Piece Gripping Plier, 257mm Overall
- Knipex 41 14 250 1-Piece Gripping Plier, 250 mm Overall
- Knipex 1-Piece Gripping Plier, 150 mm Overall Serrated
- Knipex TwinGrip 1-Piece Gripping Plier, 257mm Overall
