Knipex 41 04 250 1-Piece Gripping Plier, 250mm Overall
- RS Stock No.:
- 267-7190
- Mfr. Part No.:
- 41 04 250
- Brand:
- Knipex
Subtotal (1 unit)*
$52.71
(exc. GST)
$57.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.71 |
*price indicative
- RS Stock No.:
- 267-7190
- Mfr. Part No.:
- 41 04 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Finish | Galvanised | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Finish Galvanised | ||
Standards/Approvals REACH, RoHS | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 41 04 250 Grip Pliers galvanized 250 mm
41 04 250 Grip Pliers Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. max. cutting capacity medium-hard wire Ø 3.0 mm. - Clamping width round: 40mm- Clamping width square: 20mm- Clamping width hexagon: 30mm
Features and Benefits
Max. Cutting Capacity Medium-Hard Wire Ø 3.0 Mm
Technical attributes
Hold Round, Profile And Flat Material Securely
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Related links
- Knipex 41 14 250 1-Piece Gripping Plier, 250 mm Overall
- Knipex 41 04 300 1-Piece Gripping Plier Round, 300 mm Overall
- Knipex 41 04 180 1-Piece Gripping Plier Round, 180 mm Overall
- Bahco 2953-250 1-Piece Gripping Plier Curved, 235mm Overall
- Bahco 2958-250 1-Piece Gripping Plier Straight, 235mm Overall
- Knipex 82 02 250 SB 1-Piece Gripping Plier, 257mm Overall
- Knipex 82 01 250 SB 1-Piece Gripping Plier, 250mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 250mm Overall
