Knipex 1-Piece Long Nose Plier Half Round, 175mm Overall, 54mm Jaw

Subtotal (1 unit)*

$80.45

(exc. GST)

$88.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.45

*price indicative

RS Stock No.:
267-7019
Mfr. Part No.:
29 25 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

2 mm

VDE/1000V Approved

No

Overall Length

175mm

ESD Safe

No

Material

Chrome Vanadium Steel

Handle Type

Comfort Grip

Jaw Length

54mm

Finish

Chrome Plated

Jaw Style

Half Round

Non-Sparking

No

Standards/Approvals

DIN ISO 5745

Non Compliant

COO (Country of Origin):
DE

Telephone Pliers


Extra slim, fine tips

Also suitable for soldering work

With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy