Knipex 1-Piece Long Nose Plier, 160mm Overall, 55mm Jaw
- RS Stock No.:
- 267-7017
- Mfr. Part No.:
- 29 11 160
- Brand:
- Knipex
Subtotal (1 unit)*
$71.82
(exc. GST)
$79.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.82 |
*price indicative
- RS Stock No.:
- 267-7017
- Mfr. Part No.:
- 29 11 160
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Tip Size | 2.5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Plastic Coated | |
| Jaw Length | 55mm | |
| Finish | Polished | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Tip Size 2.5 mm | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Handle Type Plastic Coated | ||
Jaw Length 55mm | ||
Finish Polished | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 29 11 160 Telephone Pliers with plastic coating black atramentized 160 mm
29 11 160 Telephone Pliers Extra slim tips. Knurled gripping surfaces. flat, wide jaws. - Jaw thickness (joint) (T1): 8.0mm- Tips width (W4): 2.5mm- Tips thickness (T2): 8.5mm- Jaw length (L3): 55.0mm- Head width (W3): 14.0mm
Features and Benefits
Extra Slim Tips
Technical attributes
Knurled Gripping Surfaces
Related links
- Knipex 31 11 1-Piece Long Nose Plier 55mm Jaw
- Knipex 1-Piece Long Nose Plier 55mm Jaw
- Knipex 1-Piece Nose Plier 55mm Jaw
- Knipex 1-Piece Nose Plier Straight 55mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Ega-Master 1-Piece Long Nose Plier Flat Nose 55mm Jaw
- Knipex 1-Piece Plier 55mm Jaw
