Knipex 1-Piece Long Nose Plier Half Round, 200mm Overall, 34mm Jaw
- RS Stock No.:
- 267-7016
- Mfr. Part No.:
- 28 21 200
- Brand:
- Knipex
Subtotal (1 unit)*
$85.45
(exc. GST)
$94.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.45 |
*price indicative
- RS Stock No.:
- 267-7016
- Mfr. Part No.:
- 28 21 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Tip Size | 3 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Special Quality Tool Steel | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Jaw Length | 34mm | |
| Finish | Polished | |
| Jaw Style | Half Round | |
| Non-Sparking | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Tip Size 3 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Special Quality Tool Steel | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Jaw Length 34mm | ||
Finish Polished | ||
Jaw Style Half Round | ||
Non-Sparking No | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Flat Nose Assembly Pliers which Suitable for gripping and assembly work.Longer reach for those hard to reach areas.Serrated gripping surface for better grip on material.
High-grade special tool steel material
Rivet type joint
Does not contain SVHC
Related links
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Knipex 28 81 1-Piece Long Nose Plier Half Round 70mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 32 21 1-Piece Long Nose Plier 34mm Jaw
- Knipex 38 21 200 1-Piece Plier Half Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier 33mm Jaw
- Knipex 32 11 1-Piece Long Nose Plier 34mm Jaw
