Knipex 1-Piece Plier, 160mm Overall, 55mm Jaw

Temporarily out of stock
RS Stock No.:
267-7038
Mfr. Part No.:
33 01 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

160mm

Handle Type

Plastic Coated

ESD Safe

No

Material

Chrome Vanadium Steel, Electric Steel

Jaw Length

55mm

Finish

Polished

Non-Sparking

No

Standards/Approvals

REACH, RoHS

Non Compliant

COO (Country of Origin):
DE

KNIPEX 33 01 160 Duckbill Pliers with plastic coating black atramentized 160 mm


33 01 160 Duckbill Pliers long, broad and thin tapered jaws. Smooth gripping surfaces. - Jaw thickness (joint) (T1): 7.5mm- Tips width (W4): 3.0mm- Tips thickness (T2): 9.0mm- Jaw length (L3): 55.0mm- Head width (W3): 15.0mm

Features and Benefits


Long, Broad And Thin Tapered Jaws

Technical attributes


Smooth Gripping Surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy