Knipex 20 01 180 1-Piece Flat Nose Plier Short, 180mm Overall, 35mm Jaw

Subtotal (1 unit)*

$48.14

(exc. GST)

$52.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.14

*price indicative

RS Stock No.:
267-6989
Mfr. Part No.:
20 01 180
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Flat Nose Plier

Sub Type

Flat Nose Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

180mm

Material

Special Quality Tool Steel

Handle Type

Plastic Coated

ESD Safe

No

Jaw Length

35mm

Jaw Width

19mm

Finish

Black Atramentised, Polished

Jaw Style

Short

Standards/Approvals

DIN ISO 5745

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 20 01 180 Flat Nose Pliers with plastic coating black atramentized 180 mm


20 01 180 Flat Nose Pliers flat, short, wide jaws. Suitable for gripping flat materials in easily accessible places. Knurled gripping surfaces. - Jaw thickness (joint) (T1): 10.0mm- Jaw length (L3): 35.0mm- Head width (W3): 19.0mm

Features and Benefits


Flat, Short, Wide Jaws
Suitable For Gripping Flat Materials In Easily Accessible Places

Technical attributes


Knurled Gripping Surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy