RS PRO 1-Piece Flat Nose Plier Smooth, 140mm Overall, 28mm Jaw
- RS Stock No.:
- 517-566
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.41
(exc. GST)
$81.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.41 |
*price indicative
- RS Stock No.:
- 517-566
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Flat Nose Pliers | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Material | Steel | |
| Handle Type | PVC Grip | |
| ESD Safe | No | |
| Jaw Length | 28mm | |
| Jaw Width | 8mm | |
| Finish | Rust Resistant | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Flat Nose Pliers | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Material Steel | ||
Handle Type PVC Grip | ||
ESD Safe No | ||
Jaw Length 28mm | ||
Jaw Width 8mm | ||
Finish Rust Resistant | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- GB
RS PRO Smooth Jaws Flat Nose Parallel Plier Comfort Grips 140 mm
The RS PRO Smooth Jaws Flat Nose Parallel Plier is designed for working with soft metals and other delicate materials where a secure grip is required without causing surface damage. Featuring smooth parallel jaws, it grips evenly across the entire jaw length, making it Ideal for applications such as jewellery making, electronics work, and the manufacture of intricate components. It is also well suited to hobbyists and craft workers handling delicate materials and fine wire.
The parallel jaw design ensures consistent pressure during use, helping to straighten wire and remove kinks without marking the workpiece. A return spring improves handling and reduces effort during repetitive tasks, while the robust construction and rust-resistant finish provide long-lasting durAbility. The Ability to thread wire down the throat of the plier further enhances versatility when working on detailed projects.
Ideal for:
Features and Benefits
Related links
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- Knipex 20 02 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 20 05 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 20 01 140 1-Piece Flat Nose Plier Short 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Long Nose 28mm Jaw
- RS PRO 1-Piece Long Flat Nose Plier Round 28mm Jaw
