Knipex 20 05 160 1-Piece Flat Nose Plier Short, 160mm Overall, 30mm Jaw

Subtotal (1 unit)*

$62.80

(exc. GST)

$69.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.80

*price indicative

RS Stock No.:
267-6992
Mfr. Part No.:
20 05 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Flat Nose Pliers

Product Type

Flat Nose Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

160mm

Handle Type

Comfort Grip

Material

Special Quality Tool Steel

ESD Safe

No

Jaw Length

30mm

Finish

Chrome Plated

Jaw Style

Short

Standards/Approvals

DIN ISO 5745

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 20 05 160 Flat Nose Pliers with comfort handles chrome-plated 160 mm


20 05 160 Flat Nose Pliers flat, short, wide jaws. Suitable for gripping flat materials in easily accessible places. Knurled gripping surfaces. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Jaw thickness (joint) (T1): 9.5mm- Jaw length (L3): 30.0mm- Head width (W3): 17.0mm

Features and Benefits


Flat, Short, Wide Jaws
Suitable For Gripping Flat Materials In Easily Accessible Places
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


Knurled Gripping Surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy