Knipex 1-Piece Plier Straight, 200mm Overall
- RS Stock No.:
- 267-7152
- Mfr. Part No.:
- 84 11 200
- Brand:
- Knipex
Subtotal (1 unit)*
$57.40
(exc. GST)
$63.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.40 |
*price indicative
- RS Stock No.:
- 267-7152
- Mfr. Part No.:
- 84 11 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Special Quality Tool Steel | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Finish | Polished | |
| Jaw Style | Straight | |
| Standards/Approvals | REACH | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Special Quality Tool Steel | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Finish Polished | ||
Jaw Style Straight | ||
Standards/Approvals REACH | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex cycle pliers is for very narrow screw connections.
Straight head
Related links
- Knipex 1-Piece Plier, 200 mm Overall
- Knipex 38 15 200 1-Piece Plier Straight 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Combination Plier, 200 mm Overall
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier 33mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 34mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
