Knipex 44 13 J4 1-Piece Circlip Plier, 320mm Overall

Subtotal (1 unit)*

$97.28

(exc. GST)

$107.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.28

*price indicative

RS Stock No.:
267-7206
Mfr. Part No.:
44 13 J4
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

320mm

Handle Type

Plastic Coated

Material

Special Quality Tool Steel

ESD Safe

No

Circlip Size Range

85 → 140 mm

Finish

Chrome Plated

Jaw Shape

Straight

Model Number

44 13 J4

Standards/Approvals

DIN 5256 C

Height Safe

No

Non Compliant

COO (Country of Origin):
DE
The Knipex circlip pliers use for internal circlips in bore holes, its design is solid style and is forged, and made for nonslip with solid tips and straight tips.

DIN 5256 C straight tips

Pliers body and tips is made of chrome vanadium steel and forged, oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy