Erem 1-Piece Electronic Pliers Smooth, 5.1in Overall, 23mm Jaw ESD Safe

Subtotal (1 unit)*

$271.17

(exc. GST)

$298.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.17

*price indicative

RS Stock No.:
240-0772
Mfr. Part No.:
808G
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Electronic Pliers

Number of Pieces

1

Overall Length

5.1in

VDE/1000V Approved

No

ESD Safe

Yes

Handle Type

Insulated

Material

Steel

Jaw Length

23mm

Finish

Non-Reflecting Surface

Jaw Style

Smooth

Standards/Approvals

UPC

Non-Sparking

No

Weller Electronic Pliers, 23mm Jaw Length, 5.1in Overall Length - 808G


This electronic plier is a hand tool designed for precision work on electronic components and assemblies. It combines a steel construction with an insulated handle and a matt surface finish to support careful manipulation of parts in low-glare environments while meeting UPC approval for product standardisation.

Features and Benefits:


• Insulated handle reduces the risk of incidental contact with live conductors
• ESD-safe design protects sensitive components from static discharge
• Smooth jaw profile ensures precise gripping without marking parts
• Steel construction provides durable mechanical strength for repeated use
• Non-reflective surface minimises glare during close soldering tasks

Applications


• Suitable for delicate component placement and retrieval
• Used with circuit board assemblies during repair tasks
• Ideal for straightening or holding small metal leads
• Can be used for filamentary wire bending in electronics work
• Used for tasks requiring static-sensitive handling precautions

Is the tool suitable for environments where spark prevention is critical?


It is not a non-sparking tool, so it should not be relied upon in atmospheres where spark generation must be avoided.

Does the tool meet high-voltage insulation standards for live-line work?


VDE 1000V approval does not apply, therefore it is not certified for live high-voltage operations.

What makes it appropriate for ESD-sensitive assemblies?


The construction includes ESD-safe properties that reduce electrostatic transfer to components during handling.

How compact is the tool for bench use?


The overall length is 5.1 in, making it manageable for close-up assembly and repair tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy