Knipex 1-Piece Plier Wrench, 300mm Overall, 68mm Jaw
- RS Stock No.:
- 238-6975
- Distrelec Article No.:
- 301-78-457
- Mfr. Part No.:
- 86 01 300
- Brand:
- Knipex
Subtotal (1 unit)*
$195.92
(exc. GST)
$215.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.92 |
*price indicative
- RS Stock No.:
- 238-6975
- Distrelec Article No.:
- 301-78-457
- Mfr. Part No.:
- 86 01 300
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier Wrench | |
| Sub Type | Plier Wrench | |
| Number of Pieces | 1 | |
| Number of Positions | 24 | |
| VDE/1000V Approved | No | |
| Overall Length | 300mm | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Jaw Length | 68mm | |
| Jaw Opening | 68mm | |
| Finish | Chrome Plated, Black Atramentised | |
| Standards/Approvals | DIN EN 60900, IEC 60900, ASME B107.20, DIN ISO 5745, DIN ISO 5746 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier Wrench | ||
Sub Type Plier Wrench | ||
Number of Pieces 1 | ||
Number of Positions 24 | ||
VDE/1000V Approved No | ||
Overall Length 300mm | ||
ESD Safe No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Jaw Length 68mm | ||
Jaw Opening 68mm | ||
Finish Chrome Plated, Black Atramentised | ||
Standards/Approvals DIN EN 60900, IEC 60900, ASME B107.20, DIN ISO 5745, DIN ISO 5746 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 86 01 300 Pliers Wrench pliers and a wrench in a single tool with non-slip plastic coating grey atramentized 300 mm
86 01 300 Pliers Wrench replaces the need for sets of metric and imperial spanners. smooth jaws for damage free installation of plated fittings - working directly on chrome!. Quick adjustment with push button directly on the workpiece. Great for gripping, holding, pressing and bending workpieces. High lever transmission for strong gripping power. Zero backlash jaw pressure prevents damage to edges of sensitive components. Parallel jaws give a more solid grip
its design allows flexible adjustment of all widths up to the specified maximum size. Reliable catching of the hinge bolt: no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections. - Jaw thickness (joint) (B2): 9.5mm- Joint thickness (B3): 15.0mm- Tips thickness (B1): 9.5mm- Adjustment positions: 24- Capacities for nuts: Ø 212- Capacities for nuts: 68mm
Features and Benefits
Replaces The Need For Sets Of Metric And Imperial Spanners
Smooth Jaws For Damage Free Installation Of Plated Fittings - Working Directly On Chrome!
Smooth Jaws For Damage Free Installation Of Plated Fittings - Working Directly On Chrome!
Technical attributes
Quick Adjustment With Push Button Directly On The Workpiece
Great For Gripping, Holding, Pressing And Bending Workpieces
High Lever Transmission For Strong Gripping Power
Zero Backlash Jaw Pressure Prevents Damage To Edges Of Sensitive Components
Parallel Jaws Give A More Solid Grip
Great For Gripping, Holding, Pressing And Bending Workpieces
High Lever Transmission For Strong Gripping Power
Zero Backlash Jaw Pressure Prevents Damage To Edges Of Sensitive Components
Parallel Jaws Give A More Solid Grip
Related links
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex 1-Piece Plier Wrench Smooth, 300 mm Overall
- Knipex 86 01 1-Piece Plier Wrench 52mm Jaw
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex 1-Piece Plier Wrench 52mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 27mm Jaw
- Knipex 86 06 1-Piece Plier Wrench 52mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 23mm Jaw
