Facom 1-Piece Round Nose Plier Serrated, 170mm Overall
- RS Stock No.:
- 236-2197
- Mfr. Part No.:
- 189A.17VE
- Brand:
- Facom
Subtotal (1 unit)*
$76.50
(exc. GST)
$84.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.50 |
*price indicative
- RS Stock No.:
- 236-2197
- Mfr. Part No.:
- 189A.17VE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Round Nose | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2 mm | |
| Overall Length | 170mm | |
| Material | High Carbon Steel | |
| Handle Type | Bi-Material, Ergonomic Grip | |
| Finish | Varnish | |
| Jaw Style | Serrated | |
| Standards/Approvals | 000 volts for 10 seconds, Tested individually at 10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Round Nose | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2 mm | ||
Overall Length 170mm | ||
Material High Carbon Steel | ||
Handle Type Bi-Material, Ergonomic Grip | ||
Finish Varnish | ||
Jaw Style Serrated | ||
Standards/Approvals 000 volts for 10 seconds, Tested individually at 10 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 1000 v insulated round nose pliers has finely serrated jaws for a positive grip and bi material ergonomic grips resistant to chemical agents. It has varnish finish to help prevent rusting.
High durability carbon alloy steel
used for shaping loops, bends or rings
Related links
- Facom 1-Piece Round Nose Plier Serrated, 170 mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 170 mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated, 160 mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 200 mm Overall
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Facom 1-Piece Round Nose Plier Round Nose Plier, 170 mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
