Knipex 1-Piece Combination Plier Serrated, 240mm Overall, 30mm Jaw
- RS Stock No.:
- 112-358
- Mfr. Part No.:
- 09 02 240 RS
- Brand:
- Knipex
Subtotal (1 unit)*
$104.56
(exc. GST)
$115.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.56 |
*price indicative
- RS Stock No.:
- 112-358
- Mfr. Part No.:
- 09 02 240 RS
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 3 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 240mm | |
| Handle Type | Anti-Slip, Plastic Coated, Dual Component | |
| ESD Safe | No | |
| Material | Vanadium Electric Steel | |
| Jaw Length | 30mm | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Standards/Approvals | DIN ISO 5746 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 3 mm | ||
VDE/1000V Approved No | ||
Overall Length 240mm | ||
Handle Type Anti-Slip, Plastic Coated, Dual Component | ||
ESD Safe No | ||
Material Vanadium Electric Steel | ||
Jaw Length 30mm | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Standards/Approvals DIN ISO 5746 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 09 02 240 Lineman's Pliers American style with comfort handles black atramentized 240 mm
09 02 240 Lineman's Pliers high transmission ratio for easy cutting. requires 50 % less effort compared with conventional combination pliers due to optimised transmission ratio. Solid construction for heaviest strain
universally applicable. Ergonomically optimised handle shape for firm contact to the hand and fatigue reducing operation. Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling. Additional gripping zone below the joint for powerful leverage and pressing performance. With cutting edges for soft and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC. American style. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities medium hard wire (diameter): Ø 4.6mm- Cutting capacities hard wire (diameter): Ø 3.0mm
Features and Benefits
High Transmission Ratio For Easy Cutting
Requires 50 % Less Effort Compared With Conventional Combination Pliers Due To Optimised Transmission Ratio
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Requires 50 % Less Effort Compared With Conventional Combination Pliers Due To Optimised Transmission Ratio
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Solid Construction For Heaviest Strain
Universally Applicable
Ergonomically Optimised Handle Shape For Firm Contact To The Hand And Fatigue Reducing Operation
Particularly Effective Cross-Hatched Knurled Gripping Zone In The Jaws - For Strong Gripping And Pulling
Additional Gripping Zone Below The Joint For Powerful Leverage And Pressing Performance
Universally Applicable
Ergonomically Optimised Handle Shape For Firm Contact To The Hand And Fatigue Reducing Operation
Particularly Effective Cross-Hatched Knurled Gripping Zone In The Jaws - For Strong Gripping And Pulling
Additional Gripping Zone Below The Joint For Powerful Leverage And Pressing Performance
Related links
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- Knipex 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Combination Plier Standard 30mm Jaw
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- Knipex 1-Piece Flat Nose Plier 30mm Jaw
