Facom 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 201-2054
- Mfr. Part No.:
- 183AE.20VE
- Brand:
- Facom
Subtotal (1 unit)*
$126.88
(exc. GST)
$139.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.88 |
*price indicative
- RS Stock No.:
- 201-2054
- Mfr. Part No.:
- 183AE.20VE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Long Nose Plier | |
| Sub Type | Round Nose | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Material | Steel | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Long Nose Plier | ||
Sub Type Round Nose | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Material Steel | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom's 1000 volts insulated round nose plier has new innovation takes these plier to a new level with additional wire stripping and nail pulling capabilities. It is simplifies grip position and reduces strain for high repartition use.
Broader handle provide greater comfort user returning 25% improvement
The width is 200mm
The weight is 60g
Related links
- Facom 1-Piece Long Nose Plier Serrated, 200 mm Overall VDE/1000V Approved
- Wiha 26727 1-Piece Long Nose Plier Smooth 200mm Jaw ESD Safe
- Facom 1-Piece Flat Nose Plier, 200 mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- NWS 1-Piece Long Nose Plier Smooth, 205 mm Overall VDE/1000V Approved
- RS PRO 1-Piece Long Nose Plier Smooth, 260mm Overall VDE/1000V Approved
- RS PRO 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- RS PRO 1-Piece Long Nose Plier Smooth, 160 mm Overall VDE/1000V Approved
