Teng Tools 406-6S 1-Piece Plier Lock-Grip, 172mm Overall
- RS Stock No.:
- 810-085
- Mfr. Part No.:
- 406-6S
- Brand:
- Teng Tools
Subtotal (1 unit)*
$63.85
(exc. GST)
$70.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.85 |
*price indicative
- RS Stock No.:
- 810-085
- Mfr. Part No.:
- 406-6S
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 172mm | |
| Handle Type | Lever | |
| Material | Chrome Vanadium | |
| Jaw Opening | 50mm | |
| Finish | Nickel Plated | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 172mm | ||
Handle Type Lever | ||
Material Chrome Vanadium | ||
Jaw Opening 50mm | ||
Finish Nickel Plated | ||
Jaw Style Lock-Grip | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools power grip plier is designed to facilitate effortless one-handed operation, ensuring user-friendly handling while providing robust gripping capabilities for a variety of tasks.
Non-pinch design allows for safe, one-handed operation
Self-locking mechanism with release lever enhances precision and control
Locking nut on adjustment knob is perfect for consistent, repeated use
Constructed from chrome vanadium with nickel plating for durability
Compact 6 inch size is convenient for various applications
Country of origin is Taiwan, ensuring quality craftsmanship
Related links
- Teng Tools 406-6 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406-6P 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406-6SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406S 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406P 1-Piece Plier Lock-Grip, 280mm Overall
- Teng Tools 418SP 1-Piece Plier Lock-Grip, 450mm Overall
- Teng Tools 408 1-Piece Plier Lock-Grip, 230mm Overall
