Teng Tools 406P 1-Piece Plier Lock-Grip, 280mm Overall
- RS Stock No.:
- 809-311
- Mfr. Part No.:
- 406P
- Brand:
- Teng Tools
Subtotal (1 unit)*
$118.27
(exc. GST)
$130.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.27 |
*price indicative
- RS Stock No.:
- 809-311
- Mfr. Part No.:
- 406P
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| Handle Type | Grip | |
| Material | Chrome Vanadium | |
| Jaw Opening | 80mm | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
Handle Type Grip | ||
Material Chrome Vanadium | ||
Jaw Opening 80mm | ||
Jaw Style Lock-Grip | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Power Grip Pliers is a robust tool designed for effective clamping in various applications, featuring swivel pads that ensure a self-levelling grip for enhanced precision and ease of use.
Self-locking mechanism with a simple release lever for quick adjustments
Swivel pads provide a self-levelling grip when clamping for better control
Locking nut on the adjustment knob allows for pre-setting, Ideal for repetitive tasks
Crafted from chrome vanadium material, ensuring durability and longevity
Related links
- Teng Tools 406-6S 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406S 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406-6SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406-6 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 418SP 1-Piece Plier Lock-Grip, 450mm Overall
- Teng Tools 408 1-Piece Plier Lock-Grip, 230mm Overall
- Teng Tools 409P 1-Piece Plier Lock-Grip, 300mm Overall
