Facom 4-Piece Circlip Plier, 175mm Overall ESD Safe

Subtotal (1 unit)*

$317.55

(exc. GST)

$349.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.55

*price indicative

RS Stock No.:
236-0006
Mfr. Part No.:
MOD.PCSN
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

4

Overall Length

175mm

VDE/1000V Approved

No

ESD Safe

Yes

Handle Type

Comfort Grip

Material

Steel

Circlip Size Range

10 → 60 mm

Standards/Approvals

CE

Height Safe

No

Non Compliant

COO (Country of Origin):
CN
The Facom module of 4 circlip pliers compatible with the Facom modular storage system CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.

Length: 175mm

Depth: 418mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy