Facom 1-Piece Circlip Plier, 145mm Overall ESD Safe

Subtotal (1 unit)*

$61.90

(exc. GST)

$68.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.90

*price indicative

RS Stock No.:
191-4082
Mfr. Part No.:
167A.9
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

145mm

Handle Type

PVC Grip

Material

Steel

ESD Safe

Yes

Circlip Size Range

3 → 10 mm

Jaw Shape

Bent

Standards/Approvals

ASME B107.500, NF E 73-130

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
For Circlips® 3 100 mm

Piano wire tips: high distortion resistance

Long 10° angled tips for optimum circlip holding

Identification colour code: saves time

Grips in anti-slip granite PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy