Facom 4-Piece Circlip Plier, 418mm Overall ESD Safe

Subtotal (1 unit)*

$330.17

(exc. GST)

$363.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 19 November 2026
  • Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$330.17

*price indicative

RS Stock No.:
188-3923
Mfr. Part No.:
MOD.PC
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

4

Overall Length

418mm

VDE/1000V Approved

No

Handle Type

Comfort Grip

ESD Safe

Yes

Material

Steel

Circlip Size Range

10 → 25 mm, 12 → 25 mm, 18 → 60 mm

Standards/Approvals

CE

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Compatible with the Facom modular storage system: - Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy