Facom 1-Piece Circlip Plier, 310mm Overall ESD Safe

Subtotal (1 unit)*

$260.80

(exc. GST)

$286.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.80

*price indicative

RS Stock No.:
235-8132
Mfr. Part No.:
497.32
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

310mm

VDE/1000V Approved

No

ESD Safe

Yes

Material

Steel

Handle Type

Comfort Grip

Circlip Size Range

85 → 200 mm

Jaw Shape

Straight

Standards/Approvals

CE

Height Safe

No

Non Compliant

COO (Country of Origin):
FR
The Facom 497 series is the rack-type expansion pliers for outside circlips plier. The rack holds circlips compressed for easy fitting and removal.

Interchangeable tip

Chrome finish

PVC grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy