SAM 195-10A 1-Piece Circlip Plier, 139mm Overall External ESD Safe
- RS Stock No.:
- 221-4848
- Mfr. Part No.:
- 195-10A
- Brand:
- SAM
Subtotal (1 unit)*
$53.36
(exc. GST)
$58.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.36 |
*price indicative
- RS Stock No.:
- 221-4848
- Mfr. Part No.:
- 195-10A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 139mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Polyvinyl Chloride | |
| ESD Safe | Yes | |
| Circlip Size Range | 8 → 13 mm | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Jaw Style | External | |
| Model Number | 195-10A | |
| Standards/Approvals | NF E73-130, DIN 5254 | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 139mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Polyvinyl Chloride | ||
ESD Safe Yes | ||
Circlip Size Range 8 → 13 mm | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Jaw Style External | ||
Model Number 195-10A | ||
Standards/Approvals NF E73-130, DIN 5254 | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Outillage Right Exterior Circlip Pliers 3-10 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Circlip Plier, 139 mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 225 mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 180 mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 140 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 215 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 145mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 310 mm Overall ESD Safe
