Facom 1-Piece Combination Plier, 185mm Overall, 36mm Jaw

Subtotal (1 unit)*

$68.28

(exc. GST)

$75.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.28

*price indicative

RS Stock No.:
417-1594
Mfr. Part No.:
187A.18CPE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Plier

Number of Pieces

1

Overall Length

185mm

Cutting Capacity

Hard Wire

Handle Type

Ergonomic Grip

Material

Molybdenum Steel, Chrome Vanadium Steel

Jaw Length

36mm

Finish

Chrome

Standards/Approvals

ASME B107.500, ISO 5746, NF ISO 5746, DIN ISO 5746

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom Dual Material General Purpose Combination Pliers


Introducing Facom’s high-quality combination pliers. These multi-purpose pliers are suitable for a wide range of gripping, manipulating and precision cutting tasks, making them an essential hand tool for professionals.

Features and Benefits:


• The cutting edges of the pliers are designed to cut all types of wire including piano wire up to 2mm 210kg/mm²

• The high performance cutting edges feature a serrated flat and oval pipe/cable gripping surface

• These combination pliers feature a long lever arm with offset pivot allowing for greater efficiency and minimum cutting effort

• Made from chrome vanadium steel for outstanding durability and performance

• The moulded bi-material ergonomic grips have been designed for ultimate user comfort and are resistant to chemical agents, and feature a return spring and tether ready point

• The pliers have a chrome finish for corrosion resistance which helps with longer tool life, especially when being used on a working site

• Total length is 185mm

• Jaw length is 36mm

Applications:


This type of plier combines the multi-purpose usage of gripping jaws with wire cutters. They can be useful for gripping, compressing, bending, twisting, extracting and cutting various materials and can be used in various environments. They are used in many different professional industries and applications and can also be used by hobbyists and DIYers, making them an essential tool to have.

What wires can I cut with these pliers?


The pliers have been designed with the cutting edges being able to cleanly cut all types of wire:

• Soft wires

• Modern materials

• Piano wire with a maximum specification of 2mm 210 kg/mm²

Standards

ISO5746, DIN ISO5746, NF E 73-103, EN60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy